868-10-004-00-012000 | |
---|---|
DigiKey Part Number | ED10458-ND |
Manufacturer | |
Manufacturer Product Number | 868-10-004-00-012000 |
Description | CONN SPRING TARGET 4POS SLD PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
16 | ¥45.81563 | ¥733.05 |
32 | ¥43.39125 | ¥1,388.52 |
64 | ¥42.38313 | ¥2,712.52 |
112 | ¥40.36509 | ¥4,520.89 |
256 | ¥35.31949 | ¥9,041.79 |
512 | ¥34.31025 | ¥17,566.85 |
1,008 | ¥29.26461 | ¥29,498.73 |
2,512 | ¥27.24635 | ¥68,442.83 |