868-22-004-00-011101 | |
---|---|
DigiKey Part Number | ED10453-ND |
Manufacturer | |
Manufacturer Product Number | 868-22-004-00-011101 |
Description | CONN SPRING PISTON 4POS SLD PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.11000 | ¥81.11 |
16 | ¥73.00063 | ¥1,168.01 |
32 | ¥68.76750 | ¥2,200.56 |
64 | ¥67.00484 | ¥4,288.31 |
112 | ¥65.24080 | ¥7,306.97 |
256 | ¥58.18797 | ¥14,896.12 |
512 | ¥54.66143 | ¥27,986.65 |
1,008 | ¥48.31372 | ¥48,700.23 |