868-10-006-00-012000 | |
---|---|
DigiKey Part Number | ED10460-ND |
Manufacturer | |
Manufacturer Product Number | 868-10-006-00-012000 |
Description | CONN SPRING TARGET 6POS SLD PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.80000 | ¥68.80 |
13 | ¥62.22385 | ¥808.91 |
26 | ¥58.77923 | ¥1,528.26 |
52 | ¥57.34712 | ¥2,982.05 |
104 | ¥54.47913 | ¥5,665.83 |
260 | ¥48.74477 | ¥12,673.64 |
507 | ¥45.87742 | ¥23,259.85 |
1,001 | ¥40.14275 | ¥40,182.89 |