878-22-006-10-011101 | |
---|---|
DigiKey Part Number | 54-878-22-006-10-011101-ND |
Manufacturer | |
Manufacturer Product Number | 878-22-006-10-011101 |
Description | MAGNETIC SPRING-LOADED PIN HEADE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.98000 | ¥133.98 |
13 | ¥118.76462 | ¥1,543.94 |
26 | ¥114.19538 | ¥2,969.08 |
52 | ¥109.62769 | ¥5,700.64 |
104 | ¥103.53673 | ¥10,767.82 |
260 | ¥94.40138 | ¥24,544.36 |
507 | ¥88.31077 | ¥44,773.56 |
1,001 | ¥81.00240 | ¥81,083.40 |