854-22-004-10-003101 | |
---|---|
DigiKey Part Number | ED11560-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-004-10-003101 |
Description | CONN SPRING PISTON 4POS SLD PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥37.92900 | ¥379.29 |
100 | ¥33.41640 | ¥3,341.64 |
500 | ¥28.40396 | ¥14,201.98 |
1,000 | ¥24.22689 | ¥24,226.89 |