878-22-005-10-011101 | |
---|---|
DigiKey Part Number | 54-878-22-005-10-011101-ND |
Manufacturer | |
Manufacturer Product Number | 878-22-005-10-011101 |
Description | MAGNETIC SPRING-LOADED PIN HEADE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.44000 | ¥120.44 |
14 | ¥106.78000 | ¥1,494.92 |
28 | ¥102.67536 | ¥2,874.91 |
56 | ¥98.56750 | ¥5,519.78 |
112 | ¥93.09188 | ¥10,426.29 |
252 | ¥84.87766 | ¥21,389.17 |
504 | ¥79.40169 | ¥40,018.45 |
1,008 | ¥72.83042 | ¥73,413.06 |