879-20-005-10-011000 | |
---|---|
DigiKey Part Number | 54-879-20-005-10-011000-ND |
Manufacturer | |
Manufacturer Product Number | 879-20-005-10-011000 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.93000 | ¥120.93 |
14 | ¥107.18500 | ¥1,500.59 |
28 | ¥103.06250 | ¥2,885.75 |
56 | ¥98.94143 | ¥5,540.72 |
112 | ¥93.44366 | ¥10,465.69 |
252 | ¥85.19889 | ¥21,470.12 |
504 | ¥79.70222 | ¥40,169.92 |
1,008 | ¥73.10611 | ¥73,690.96 |