WR9MA2000USB-F(R6B) | |
---|---|
DigiKey Part Number | 1939-WR9MA2000USB-F(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9MA2000USB-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.03" L x 0.93" W x 1.52" H (51.5mm x 23.5mm x 38.5mm) | |
Approval Agency | CB, CE, EAC, SIQ, UKRSepro | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.40000 | ¥84.40 |
5 | ¥82.09800 | ¥410.49 |
10 | ¥77.53300 | ¥775.33 |
25 | ¥72.96880 | ¥1,824.22 |
50 | ¥68.40740 | ¥3,420.37 |
100 | ¥63.84770 | ¥6,384.77 |
300 | ¥61.56750 | ¥18,470.25 |
600 | ¥60.65527 | ¥36,393.16 |