VEU10US050-EU | |
---|---|
DigiKey Part Number | 1470-4188-ND |
Manufacturer | |
Manufacturer Product Number | VEU10US050-EU |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 1.45" L x 0.86" W x 2.20" H (36.8mm x 21.8mm x 55.9mm) | |
Approval Agency | CB, CCC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.08000 | ¥66.08 |
5 | ¥64.32600 | ¥321.63 |
10 | ¥60.74600 | ¥607.46 |
25 | ¥57.17480 | ¥1,429.37 |
50 | ¥53.60060 | ¥2,680.03 |
100 | ¥50.02770 | ¥5,002.77 |
250 | ¥48.24096 | ¥12,060.24 |
500 | ¥47.52622 | ¥23,763.11 |