UJ2-AV-4-TH | |
---|---|
DigiKey Part Number | 102-5882-ND |
Manufacturer | |
Manufacturer Product Number | UJ2-AV-4-TH |
Description | CONN RCPT USB2.0 TYPEA 4POS VERT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-AV-4-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥6.29388 | ¥503.51 |
240 | ¥5.72154 | ¥1,373.17 |
560 | ¥5.14930 | ¥2,883.61 |
800 | ¥5.00624 | ¥4,004.99 |
2,000 | ¥4.29106 | ¥8,582.12 |
4,000 | ¥4.14803 | ¥16,592.12 |
8,000 | ¥3.80474 | ¥30,437.92 |