USB-A-S-VT-WT | |
---|---|
DigiKey Part Number | 2057-USB-A-S-VT-WT-ND |
Manufacturer | |
Manufacturer Product Number | USB-A-S-VT-WT |
Description | USB TYPE A, VERTICAL THROUGH HOL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.40880 | ¥85.22 |
40 | ¥3.20800 | ¥128.32 |
100 | ¥3.07460 | ¥307.46 |
300 | ¥2.80747 | ¥842.24 |
500 | ¥2.67376 | ¥1,336.88 |
1,000 | ¥2.20589 | ¥2,205.89 |
2,400 | ¥2.00535 | ¥4,812.84 |