USB-A-S-RA | |
---|---|
DigiKey Part Number | 2057-USB-A-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | USB-A-S-RA |
Description | USB TYPE A, RIGHT ANGLE, THROUGH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.34300 | ¥43.43 |
25 | ¥3.97040 | ¥99.26 |
40 | ¥3.73550 | ¥149.42 |
100 | ¥3.57950 | ¥357.95 |
300 | ¥3.26833 | ¥980.50 |
500 | ¥3.11282 | ¥1,556.41 |
1,000 | ¥2.56803 | ¥2,568.03 |
2,400 | ¥2.33460 | ¥5,603.04 |