0ZRE0012FF1C | |
---|---|
DigiKey Part Number | 507-1350-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRE0012FF1C |
Description | PTC RESET FUSE 240V 120MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRE0012FF1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 2 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 3 Ohms | |
Resistance - Post Trip (R1) (Max) | 12 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.327" L x 0.150" W (8.30mm x 3.80mm) | |
Height - Seated (Max) | 0.421" (10.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
5 | ¥3.35000 | ¥16.75 |
10 | ¥3.24300 | ¥32.43 |
50 | ¥2.73060 | ¥136.53 |
100 | ¥2.26750 | ¥226.75 |
250 | ¥2.06132 | ¥515.33 |
500 | ¥1.75214 | ¥876.07 |
1,000 | ¥1.54599 | ¥1,545.99 |
5,000 | ¥1.39143 | ¥6,957.15 |