RAC05E-24SKT | |
---|---|
DigiKey Part Number | 945-RAC05E-24SKT-ND |
Manufacturer | |
Manufacturer Product Number | RAC05E-24SKT |
Description | AC/DC CONVERTER 24V 5W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 208mA 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05E-24SKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 130 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 208mA | |
Power (Watts) | 5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -25°C ~ 75°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 4 Leads | |
Size / Dimension | 1.26" L x 1.07" W x 0.86" H (32.1mm x 27.1mm x 21.8mm) | |
Approval Agency | CB, CE, cURus, EAC, UL | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±2% | |
Load Regulation | 0.02% | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.03000 | ¥59.03 |
5 | ¥58.20800 | ¥291.04 |
10 | ¥57.37000 | ¥573.70 |
25 | ¥55.68560 | ¥1,392.14 |
50 | ¥53.99760 | ¥2,699.88 |
100 | ¥52.30960 | ¥5,230.96 |
250 | ¥50.62200 | ¥12,655.50 |
500 | ¥47.24726 | ¥23,623.63 |