USB-A-S-RA-SMT | |
---|---|
DigiKey Part Number | 2057-USB-A-S-RA-SMT-ND |
Manufacturer | |
Manufacturer Product Number | USB-A-S-RA-SMT |
Description | USB TYPE A SINGLE R/A SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.16200 | ¥41.62 |
25 | ¥3.74040 | ¥93.51 |
40 | ¥3.54250 | ¥141.70 |
80 | ¥3.27163 | ¥261.73 |
230 | ¥2.90413 | ¥667.95 |
440 | ¥2.70345 | ¥1,189.52 |
945 | ¥2.48892 | ¥2,352.03 |
2,400 | ¥2.25674 | ¥5,416.18 |