CU01SAV0S00 | |
---|---|
DigiKey Part Number | 2987-CU01SAV0S00-ND |
Manufacturer | |
Manufacturer Product Number | CU01SAV0S00 |
Description | USB TYPE-A SINGLE PORT STRAIGHT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CU01SAV0S00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.56300 | ¥35.63 |
25 | ¥3.25760 | ¥81.44 |
40 | ¥3.06425 | ¥122.57 |
120 | ¥2.93708 | ¥352.45 |
240 | ¥2.68154 | ¥643.57 |
480 | ¥2.55394 | ¥1,225.89 |
960 | ¥2.10701 | ¥2,022.73 |
2,400 | ¥1.91542 | ¥4,597.01 |