USB1040-GF-L-B | |
---|---|
DigiKey Part Number | 2073-USB1040-GF-L-B-ND |
Manufacturer | |
Manufacturer Product Number | USB1040-GF-L-B |
Description | USB A SKT, TH, VERTICAL, GF, WIT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB1040-GF-L-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.72080 | ¥93.02 |
40 | ¥3.50150 | ¥140.06 |
80 | ¥3.35675 | ¥268.54 |
230 | ¥3.06474 | ¥704.89 |
440 | ¥2.91877 | ¥1,284.26 |
1,000 | ¥2.40794 | ¥2,407.94 |
3,000 | ¥2.18906 | ¥6,567.18 |