PSAA05A-050QL6-R | |
---|---|
DigiKey Part Number | 993-1394-ND |
Manufacturer | |
Manufacturer Product Number | PSAA05A-050QL6-R |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 45°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.19" L x 1.32" W x 0.82" H (55.6mm x 33.5mm x 20.8mm) | |
Approval Agency | cULus, PSE | |
Standard Number | 55032; 60950-1; 62368-1 | |
Weight | 0.055 lb (24.95 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥36.94400 | ¥369.44 |
25 | ¥34.80960 | ¥870.24 |
100 | ¥33.33180 | ¥3,333.18 |
250 | ¥32.42872 | ¥8,107.18 |
500 | ¥30.37644 | ¥15,188.22 |
1,000 | ¥27.42075 | ¥27,420.75 |