8193 | |
---|---|
DigiKey Part Number | 469-1004-ND |
Manufacturer | |
Manufacturer Product Number | 8193 |
Description | MAGNET 0.250"D X 0.125"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.250" Dia x 0.125" H (6.35mm x 3.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8193 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 3956G (Surface Gauss) | |
Size | 0.250" Dia x 0.125" H (6.35mm x 3.18mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥2.88360 | ¥72.09 |
50 | ¥2.78160 | ¥139.08 |
100 | ¥2.37010 | ¥237.01 |
500 | ¥2.06070 | ¥1,030.35 |
1,000 | ¥1.80311 | ¥1,803.11 |
5,000 | ¥1.59704 | ¥7,985.20 |