8195 | |
---|---|
DigiKey Part Number | 469-1005-ND |
Manufacturer | |
Manufacturer Product Number | 8195 |
Description | MAGNET 0.250"D X 0.063"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.250" Dia x 0.063" H (6.35mm x 1.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 2568G (Surface Gauss) | |
Size | 0.250" Dia x 0.063" H (6.35mm x 1.59mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.59000 | ¥15.90 |
25 | ¥1.39400 | ¥34.85 |
50 | ¥1.30920 | ¥65.46 |
100 | ¥1.11620 | ¥111.62 |
500 | ¥0.92306 | ¥461.53 |
1,000 | ¥0.77276 | ¥772.76 |
5,000 | ¥0.68690 | ¥3,434.50 |