AH3362Q-P-A | |
---|---|
DigiKey Part Number | AH3362Q-P-ADICT-ND - Cut Tape (CT) AH3362Q-P-ADITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH3362Q-P-A |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3mT Trip, 2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP, Formed Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥6.29900 | ¥62.99 |
25 | ¥5.42720 | ¥135.68 |
50 | ¥5.23500 | ¥261.75 |
100 | ¥4.45890 | ¥445.89 |
500 | ¥3.87758 | ¥1,938.79 |
1,000 | ¥3.39284 | ¥3,392.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.24744 | ¥12,989.76 |