A1104EUA-T | |
---|---|
DigiKey Part Number | A1104EUA-T-ND |
Manufacturer | |
Manufacturer Product Number | A1104EUA-T |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1104EUA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 45mT Trip, 2.5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.22100 | ¥102.21 |
25 | ¥9.70400 | ¥242.60 |
100 | ¥7.97170 | ¥797.17 |
250 | ¥7.45188 | ¥1,862.97 |
500 | ¥6.58542 | ¥3,292.71 |
1,000 | ¥5.19902 | ¥5,199.02 |
2,500 | ¥4.85242 | ¥12,131.05 |
5,000 | ¥4.60981 | ¥23,049.05 |