AH3572-P-B | |
---|---|
DigiKey Part Number | AH3572-P-BDI-ND |
Manufacturer | |
Manufacturer Product Number | AH3572-P-B |
Description | MAG SWITCH OMNIPOLAR 3SIP BULK |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AH3572-P-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3mT Trip, ±0.2mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.98400 | ¥29.84 |
25 | ¥2.57080 | ¥64.27 |
50 | ¥2.48060 | ¥124.03 |
100 | ¥2.11340 | ¥211.34 |
500 | ¥1.83746 | ¥918.73 |
1,000 | ¥1.60775 | ¥1,607.75 |
5,000 | ¥1.42402 | ¥7,120.10 |