VG0840001D | |
---|---|
DigiKey Part Number | 1670-VG0840001D-ND |
Manufacturer | |
Manufacturer Product Number | VG0840001D |
Description | VIBRATION LRA MOTOR LINEAR 1G |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA 2VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA | |
Motor Type | - | |
Voltage - Rated | 2VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.315" Dia (8.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -15°C ~ 55°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.06000 | ¥45.06 |
5 | ¥42.67600 | ¥213.38 |
10 | ¥41.49600 | ¥414.96 |
25 | ¥40.30400 | ¥1,007.60 |
50 | ¥36.75040 | ¥1,837.52 |
100 | ¥33.19310 | ¥3,319.31 |
300 | ¥32.00763 | ¥9,602.29 |
500 | ¥31.53344 | ¥15,766.72 |
1,000 | ¥29.63668 | ¥29,636.68 |