ROB-14538 | |
---|---|
DigiKey Part Number | 1568-1862-ND |
Manufacturer | |
Manufacturer Product Number | ROB-14538 |
Description | HAPTIC MOTOR DRIVER - DRV2605L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DRV2605L Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Haptic/Vibration | |
Embedded | - | |
Utilized IC / Part | DRV2605L | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.76000 | ¥80.76 |