VL120628H | |
---|---|
DigiKey Part Number | 1670-VL120628H-ND |
Manufacturer | |
Manufacturer Product Number | VL120628H |
Description | VIBRATION LRA MTR 2V LINEAR 1.8G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA 2VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA | |
Motor Type | - | |
Voltage - Rated | 2VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.236" x 0.110" (6.00mm ~ 2.80mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.43000 | ¥29.43 |
5 | ¥27.88800 | ¥139.44 |
10 | ¥27.10700 | ¥271.07 |
25 | ¥26.33280 | ¥658.32 |
50 | ¥24.00920 | ¥1,200.46 |
100 | ¥21.68630 | ¥2,168.63 |
300 | ¥20.91177 | ¥6,273.53 |
500 | ¥20.60188 | ¥10,300.94 |
1,000 | ¥19.36263 | ¥19,362.63 |