VG0640001D

DigiKey Part Number
1670-VG0640001D-ND
Manufacturer
Manufacturer Product Number
VG0640001D
Description
VIBRATION LRA MOTOR LINEAR 0.9G
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Vibration, LRA 1.8VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tray
Part Status
Active
Type
AC Motor
Function
Vibration, LRA
Motor Type
-
Voltage - Rated
1.8VAC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.236" Dia (6.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-15°C ~ 55°C
Approval Agency
-
Weight
-
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.06000¥41.06
5¥38.88000¥194.40
10¥37.80800¥378.08
25¥36.72120¥918.03
50¥33.48380¥1,674.19
100¥30.24260¥3,024.26
300¥29.16250¥8,748.75
500¥28.73046¥14,365.23
1,000¥27.00231¥27,002.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.