HD-EM0602-LW15-R | |
---|---|
DigiKey Part Number | 668-HD-EM0602-LW15-R-ND |
Manufacturer | |
Manufacturer Product Number | HD-EM0602-LW15-R |
Description | BRUSHLESS HD MOTOR 3VDC 15000RPM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Vibration, ERM 15000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | HD-EM0602-LW15-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 3VDC | |
RPM | 15000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.236" Dia (6.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.96000 | ¥52.96 |
10 | ¥47.70900 | ¥477.09 |
25 | ¥45.32560 | ¥1,133.14 |
40 | ¥43.41500 | ¥1,736.60 |
100 | ¥41.98460 | ¥4,198.46 |
300 | ¥39.83747 | ¥11,951.24 |
500 | ¥36.73622 | ¥18,368.11 |
1,000 | ¥35.06640 | ¥35,066.40 |