VW0625AB001G

DigiKey Part Number
1670-VW0625AB001G-ND
Manufacturer
Manufacturer Product Number
VW0625AB001G
Description
VIBRATION ERM MTR 12K RPM 0.55G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Vibration, ERM 15000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, ERM
Motor Type
Brushless (BLDC)
Voltage - Rated
3VDC
RPM
15000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.236" Dia (6.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.68000¥34.68
5¥32.83200¥164.16
10¥31.93100¥319.31
25¥31.01240¥775.31
50¥28.27840¥1,413.92
100¥25.54110¥2,554.11
300¥24.62887¥7,388.66
500¥24.26400¥12,132.00
1,000¥22.80451¥22,804.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.