USBN9604SLB/NOPB | |
---|---|
DigiKey Part Number | 296-52213-2-ND - Tape & Reel (TR) 296-52213-1-ND - Cut Tape (CT) 296-52213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USBN9604SLB/NOPB |
Description | IC CTRLR FULL SPEED 28-LAMCSP |
Customer Reference | |
Detailed Description | USB Controller USB 1.0 and 1.1 Parallel Interface 28-CSP (5.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | USBN9604SLB/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | Parallel | |
Standards | USB 1.0 and 1.1 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 30mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-TFQFN, CSP | |
Supplier Device Package | 28-CSP (5.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.47000 | ¥74.47 |
10 | ¥67.27000 | ¥672.70 |
25 | ¥64.14000 | ¥1,603.50 |
100 | ¥55.69320 | ¥5,569.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥53.19008 | ¥13,297.52 |
500 | ¥48.49672 | ¥24,248.36 |
1,250 | ¥42.23908 | ¥52,798.85 |