QBL5704-116-04-042 | |
---|---|
DigiKey Part Number | 505-QBL5704-116-04-042-ND |
Manufacturer | |
Manufacturer Product Number | QBL5704-116-04-042 |
Description | STANDARD MOTOR 4000 RPM 36V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 4000 RPM 175.9W 36VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 36VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 59.48 / 420 | |
Power - Rated | 175.9W | |
Encoder Type | - | |
Size / Dimension | Round - 2.244" Dia (57.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.811" (46.00mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 184.1 / 1300 | |
Operating Temperature | -20°C ~ 40°C | |
Approval Agency | - | |
Weight | 2.8 lbs (1.3 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,460.25000 | ¥1,460.25 |
5 | ¥1,427.30400 | ¥7,136.52 |
10 | ¥1,399.85300 | ¥13,998.53 |
25 | ¥1,372.40240 | ¥34,310.06 |