DX80SR9M-H | |
---|---|
DigiKey Part Number | 2170-DX80SR9M-H-ND |
Manufacturer | |
Manufacturer Product Number | DX80SR9M-H |
Description | SERIAL DATA RADIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Transmit/Receive 900MHz RS232, RS485 115.2kBaud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transmit/Receive | |
Modulation or Protocol | - | |
Frequency | 900MHz | |
Applications | Wireless | |
Interface | RS232, RS485 | |
Sensitivity | - | |
Power - Output | 1W | |
Data Rate (Max) | 115.2kBaud | |
Features | RS232, RS485 | |
Voltage - Supply | 10V ~ 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,242.11000 | ¥4,242.11 |