2702877 | |
---|---|
DigiKey Part Number | 277-17749-ND |
Manufacturer | |
Manufacturer Product Number | 2702877 |
Description | RADIOLINE 900 MHZ TRANSMISSION S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 900MHz 500kbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | - | |
Frequency | 900MHz | |
Applications | Wireless | |
Interface | - | |
Sensitivity | -95dBm | |
Power - Output | 1W | |
Data Rate (Max) | 500kbps | |
Features | Nema 4 | |
Voltage - Supply | 10.8V ~ 30.5V | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,972.52000 | ¥8,972.52 |