DX80G9M6S-PM2 | |
---|---|
DigiKey Part Number | 2170-DX80G9M6S-PM2-ND |
Manufacturer | |
Manufacturer Product Number | DX80G9M6S-PM2 |
Description | RF GATEWAY 900MHZ FHSS RS485 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Gateway 900MHz FHSS, ISM RS-485 38.4kbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 900MHz | |
Applications | ISM | |
Interface | RS-485 | |
Sensitivity | - | |
Power - Output | 36dBm | |
Data Rate (Max) | 38.4kbps | |
Features | IP67 | |
Voltage - Supply | 10V ~ 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,917.67000 | ¥4,917.67 |