121388800010A | |
---|---|
DigiKey Part Number | 942-121388800010A-ND |
Manufacturer | |
Manufacturer Product Number | 121388800010A |
Description | STANDARD MOTOR 13800 RPM 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 13800 RPM 241W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 12VDC | |
RPM | 13800 RPM | |
Torque - Rated (oz-in / mNm) | 25.78 / 182 | |
Power - Rated | 241W | |
Encoder Type | - | |
Size / Dimension | Round - 1.575" Dia (40.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.102" (28.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 45°C | |
Approval Agency | - | |
Weight | 0.77 lb (349.27 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,403.30000 | ¥1,403.30 |