SE30R2NTCD | |
---|---|
DigiKey Part Number | 942-SE30R2NTCD-ND |
Manufacturer | |
Manufacturer Product Number | SE30R2NTCD |
Description | STANDARD MOTOR 5300 RPM 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 5300 RPM 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 5300 RPM | |
Torque - Rated (oz-in / mNm) | 9.91 / 70 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 1.181" x 1.181" (30.00mm x 30.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.512" (13.00mm) | |
Mounting Hole Spacing | 0.866" (22.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.463 lb (210.01 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.78000 | ¥166.78 |
80 | ¥136.09600 | ¥10,887.68 |
160 | ¥122.92525 | ¥19,668.04 |