22V 28 208E 201

DigiKey Part Number
403-22V28208E201-ND
Manufacturer
Manufacturer Product Number
22V 28 208E 201
Description
STANDARD MOTOR 10000 RPM 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 10000 RPM 4.2W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Portescap
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
10000 RPM
Torque - Rated (oz-in / mNm)
1.151 / 8.13
Power - Rated
4.2W
Encoder Type
-
Size / Dimension
Round - 0.866" Dia (22.00mm)
Diameter - Shaft
0.079" (2.00mm)
Length - Shaft and Bearing
0.402" (10.20mm)
Mounting Hole Spacing
0.669" (17.00mm)
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Weight
0.15 lb (68.04 g)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥727.36000¥727.36
5¥714.55000¥3,572.75
10¥701.79700¥7,017.97
25¥689.03920¥17,225.98
50¥678.83040¥33,941.52
100¥663.51830¥66,351.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.