PWN10VEE24AA | |
---|---|
DigiKey Part Number | 942-PWN10VEE24AA-ND |
Manufacturer | |
Manufacturer Product Number | PWN10VEE24AA |
Description | STANDARD MOTOR 11139 RPM 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 11139 RPM 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 11139 RPM | |
Torque - Rated (oz-in / mNm) | 0.277 / 1.96 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.803" Dia (20.40mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.445" (11.30mm) | |
Mounting Hole Spacing | 0.488" (12.40mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.049 lb (22.23 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.61000 | ¥34.61 |
5 | ¥32.79400 | ¥163.97 |
10 | ¥31.88500 | ¥318.85 |
25 | ¥30.97640 | ¥774.41 |
50 | ¥28.24220 | ¥1,412.11 |
100 | ¥25.50980 | ¥2,550.98 |
300 | ¥24.59867 | ¥7,379.60 |
600 | ¥24.23440 | ¥14,540.64 |
1,200 | ¥22.77664 | ¥27,331.97 |