NF123G-304 | |
---|---|
DigiKey Part Number | 2790-NF123G-304-ND |
Manufacturer | |
Manufacturer Product Number | NF123G-304 |
Description | LOW VOLTAGE DC MOTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 14400 RPM 7.4W 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johnson Motor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 14400 RPM | |
Torque - Rated (oz-in / mNm) | 0.32 / 2.3 | |
Power - Rated | 7.4W | |
Encoder Type | - | |
Size / Dimension | Round - 0.800" Dia (20.32mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 0.488" (12.40mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 0.48 / 3.42 | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | - | |
Weight | 0.004 lb (1.81 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.87000 | ¥54.87 |
10 | ¥50.58000 | ¥505.80 |
100 | ¥40.46120 | ¥4,046.12 |
1,000 | ¥36.12614 | ¥36,126.14 |