M36N-4E | |
---|---|
DigiKey Part Number | 942-M36N-4E-ND |
Manufacturer | |
Manufacturer Product Number | M36N-4E |
Description | STANDARD ROUND DC BRUSH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 9100 RPM 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 9100 RPM | |
Torque - Rated (oz-in / mNm) | 7.78 / 55 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 1.520" Dia (38.60mm) | |
Diameter - Shaft | 0.125" (3.18mm) | |
Length - Shaft and Bearing | 0.937" (23.80mm) | |
Mounting Hole Spacing | 0.984" (25.00mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.72000 | ¥130.72 |
5 | ¥123.87000 | ¥619.35 |
10 | ¥120.41800 | ¥1,204.18 |
25 | ¥116.98080 | ¥2,924.52 |
50 | ¥106.65760 | ¥5,332.88 |
100 | ¥96.33630 | ¥9,633.63 |
250 | ¥92.89556 | ¥23,223.89 |
500 | ¥91.51952 | ¥45,759.76 |
1,000 | ¥86.01451 | ¥86,014.51 |