STTS22HTR | |
---|---|
DigiKey Part Number | 497-STTS22HTR-ND - Tape & Reel (TR) 497-STTS22HCT-ND - Cut Tape (CT) 497-STTS22HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTS22HTR |
Description | SENSOR DGTL -40C TO 125C 6UDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STTS22HTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.5V ~ 3.6V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C (±1°C) | |
Test Condition | -10°C ~ 60°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥14.21900 | ¥142.19 |
25 | ¥13.41160 | ¥335.29 |
100 | ¥11.42720 | ¥1,142.72 |
250 | ¥10.72988 | ¥2,682.47 |
500 | ¥9.38856 | ¥4,694.28 |
1,000 | ¥7.77904 | ¥7,779.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.24255 | ¥21,727.65 |
6,000 | ¥6.97433 | ¥41,845.98 |