ISM330DLCTR | |
---|---|
DigiKey Part Number | 497-17583-2-ND - Tape & Reel (TR) 497-17583-1-ND - Cut Tape (CT) 497-17583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM330DLCTR |
Description | INEMO INERTIAL MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ISM330DLCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFLGA Module | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.18000 | ¥81.18 |
10 | ¥64.92900 | ¥649.29 |
25 | ¥60.06000 | ¥1,501.50 |
100 | ¥51.94520 | ¥5,194.52 |
500 | ¥48.69838 | ¥24,349.19 |
1,000 | ¥45.45192 | ¥45,451.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥43.17931 | ¥215,896.55 |