LSM6DSV16XTR | |
---|---|
DigiKey Part Number | 497-LSM6DSV16XTR-ND - Tape & Reel (TR) 497-LSM6DSV16XTRCT-ND - Cut Tape (CT) 497-LSM6DSV16XTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSV16XTR |
Description | INEMO 3D ACCELEROMETER AND 3D GY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSV16XTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.53000 | ¥60.53 |
10 | ¥45.39600 | ¥453.96 |
25 | ¥40.35680 | ¥1,008.92 |
50 | ¥38.33700 | ¥1,916.85 |
100 | ¥37.32880 | ¥3,732.88 |
500 | ¥31.27530 | ¥15,637.65 |
1,000 | ¥29.25762 | ¥29,257.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥27.23980 | ¥136,199.00 |