LPS22DFTR | |
---|---|
DigiKey Part Number | 497-LPS22DFTR-ND - Tape & Reel (TR) 497-LPS22DFTRCT-ND - Cut Tape (CT) 497-LPS22DFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPS22DFTR |
Description | SENSOR 18.27PSIA 24BIT 10HLGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-WFLGA |
Datasheet | Datasheet |
EDA/CAD Models | LPS22DFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.007PSI (±0.05kPa) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 290PSI (2000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFLGA | |
Supplier Device Package | 10-HLGA (2.0x2.0) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.98000 | ¥32.98 |
10 | ¥24.73000 | ¥247.30 |
25 | ¥21.98080 | ¥549.52 |
50 | ¥20.88240 | ¥1,044.12 |
100 | ¥20.33240 | ¥2,033.24 |
500 | ¥17.03508 | ¥8,517.54 |
1,000 | ¥15.93604 | ¥15,936.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥14.61719 | ¥116,937.52 |