RT9080-33GJ5 | |
---|---|
DigiKey Part Number | 1028-1509-2-ND - Tape & Reel (TR) 1028-1509-1-ND - Cut Tape (CT) 1028-1509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9080-33GJ5 |
Description | IC REG LIN 3.3V 600MA TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9080-33GJ5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.53V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.96400 | ¥29.64 |
25 | ¥2.70920 | ¥67.73 |
100 | ¥2.01630 | ¥201.63 |
250 | ¥1.82752 | ¥456.88 |
500 | ¥1.51242 | ¥756.21 |
1,000 | ¥1.13435 | ¥1,134.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03980 | ¥3,119.40 |
6,000 | ¥0.97679 | ¥5,860.74 |
15,000 | ¥0.91377 | ¥13,706.55 |
30,000 | ¥0.83814 | ¥25,144.20 |
75,000 | ¥0.80664 | ¥60,498.00 |