CSD17311Q5 | |
---|---|
DigiKey Part Number | 296-27625-2-ND - Tape & Reel (TR) 296-27625-1-ND - Cut Tape (CT) 296-27625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17311Q5 |
Description | MOSFET N-CH 30V 32A/100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 32A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17311Q5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 8V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 30A, 8V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 4280 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥13.07800 | ¥130.78 |
100 | ¥10.40760 | ¥1,040.76 |
500 | ¥8.80666 | ¥4,403.33 |
1,000 | ¥7.47240 | ¥7,472.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.09876 | ¥17,746.90 |
5,000 | ¥6.83189 | ¥34,159.45 |