32A (Ta), 100A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,869 In Stock | 1 : ¥13.71000 Cut Tape (CT) 5,000 : ¥5.96061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 32A (Ta), 100A (Tc) | 4.5V, 10V | 1.4mOhm @ 50A, 10V | 2V @ 250µA | 61 nC @ 10 V | ±20V | 4300 pF @ 20 V | - | 2.5W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSO8 | 8-PowerTDFN | |||
5,069 In Stock | 1 : ¥13.79000 Cut Tape (CT) 2,500 : ¥6.21991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Ta), 100A (Tc) | 3V, 8V | 2.4mOhm @ 25A, 8V | 1.6V @ 250µA | 23 nC @ 4.5 V | +10V, -8V | 3420 pF @ 15 V | - | 3.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
2,656 In Stock 7,687 Marketplace | 1 : ¥15.76000 Cut Tape (CT) 2,500 : ¥7.09876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Ta), 100A (Tc) | 3V, 8V | 2mOhm @ 30A, 8V | 1.6V @ 250µA | 31 nC @ 4.5 V | +10V, -8V | 4280 pF @ 15 V | - | 3.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
3,635 In Stock | 1 : ¥9.69000 Cut Tape (CT) 4,000 : ¥3.64515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Ta), 100A (Tc) | 4.5V, 10V | 2.1mOhm @ 50A, 10V | 2.35V @ 100µA | 76 nC @ 10 V | ±20V | 4400 pF @ 15 V | - | 3.6W (Ta), 100W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (5x6) Single Die | 8-PowerVDFN | |||
1,490 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Ta), 100A (Tc) | 3V, 8V | 2.4mOhm @ 25A, 8V | 1.6V @ 250µA | 23 nC @ 4.5 V | +10V, -8V | 3420 pF @ 15 V | - | 3.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
0 In Stock | 1 : ¥11.17000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Ta), 100A (Tc) | - | 2.1mOhm @ 50A, 10V | 2.35V @ 100µA | 76 nC @ 10 V | - | 4400 pF @ 15 V | - | - | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (5x6) Single Die | 8-PowerVDFN | ||
0 In Stock | 1 : ¥20.28000 Cut Tape (CT) 5,000 : ¥5.91285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Ta), 100A (Tc) | 4.5V, 10V | 1.6mOhm @ 30A, 10V | 2.2V @ 250µA | 131 nC @ 10 V | ±20V | 10000 pF @ 15 V | - | 2.5W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN |