BSC014N04LSATMA1 | |
---|---|
DigiKey Part Number | BSC014N04LSATMA1TR-ND - Tape & Reel (TR) BSC014N04LSATMA1CT-ND - Cut Tape (CT) BSC014N04LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC014N04LSATMA1 |
Description | MOSFET N-CH 40V 32/100A SUPERSO8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 32A (Ta), 100A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount SuperSO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥11.41200 | ¥114.12 |
100 | ¥9.08090 | ¥908.09 |
500 | ¥7.68356 | ¥3,841.78 |
1,000 | ¥6.51941 | ¥6,519.41 |
2,000 | ¥6.19344 | ¥12,386.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.96061 | ¥29,803.05 |
10,000 | ¥5.76328 | ¥57,632.80 |