TPS54361QDPRTQ1 | |
---|---|
DigiKey Part Number | 296-39630-2-ND - Tape & Reel (TR) 296-39630-1-ND - Cut Tape (CT) 296-39630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54361QDPRTQ1 |
Description | IC REG BCK SPLIT RAIL ADJ 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54361QDPRTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58.8V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.58000 | ¥54.58 |
10 | ¥49.32400 | ¥493.24 |
25 | ¥47.03200 | ¥1,175.80 |
100 | ¥40.83730 | ¥4,083.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥39.00224 | ¥9,750.56 |
500 | ¥35.56076 | ¥17,780.38 |
1,250 | ¥30.97225 | ¥38,715.31 |
2,500 | ¥29.82512 | ¥74,562.80 |