MAX16171ATA/VY+T | |
---|---|
DigiKey Part Number | 175-MAX16171ATA/VY+TTR-ND - Tape & Reel (TR) 175-MAX16171ATA/VY+TCT-ND - Cut Tape (CT) 175-MAX16171ATA/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16171ATA/VY+T |
Description | IDEAL DIODE CONTROLLER 8-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 8-TDFN-CU (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Current - Supply | 150 µA | |
Voltage - Supply | 4V ~ 57V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-CU (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥25.41000 | ¥254.10 |
25 | ¥22.04880 | ¥551.22 |
100 | ¥18.28020 | ¥1,828.02 |
250 | ¥16.44848 | ¥4,112.12 |
500 | ¥15.33144 | ¥7,665.72 |
1,000 | ¥14.40310 | ¥14,403.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.41329 | ¥33,533.22 |
5,000 | ¥12.81089 | ¥64,054.45 |